Part Details for 4614X-101-221LF by Bourns Inc
Overview of 4614X-101-221LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4614X-101-221LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3737
|
Newark | Resistor Network, thick Film,220Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 4614X-101-221LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1650 | Buy Now |
DISTI #
4614X-101-221LF-ND
|
DigiKey | RES ARRAY 13 RES 220 OHM 14SIP Min Qty: 2000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1483 | Buy Now |
DISTI #
4614X-101-221LF
|
Avnet Americas | 4600X Series Thick Film Low Profile Conformal Resistor Array 220 Ohm 2% 1.75 W 100 ppm/°C Bussed 14-Pin SIP Through Hole Bulk - Bulk (Alt: 4614X-101-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1369 / $0.1556 | Buy Now |
DISTI #
652-4614X-1LF-220
|
Mouser Electronics | Resistor Networks & Arrays 14pins 220 OHMS Bussed RoHS: Compliant | 1880 |
|
$0.1570 / $0.6400 | Buy Now |
DISTI #
73201069
|
RS | Resistor, 220 ohms, 1.75 W, 2 %, 100 V (Max.) | Bourns 4614X-101-221LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1900 / $0.2230 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm 2% 1.75W ±100ppm/°C BUS Conformal Coated 14-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1399 / $0.1862 | Buy Now |
DISTI #
4614X-101-221LF
|
Avnet Americas | 4600X Series Thick Film Low Profile Conformal Resistor Array 220 Ohm 2% 1.75 W 100 ppm/°C Bussed 14-Pin SIP Through Hole Bulk - Bulk (Alt: 4614X-101-221LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1369 / $0.1556 | Buy Now |
|
Master Electronics | Res Thick Film NET 220 Ohm 2% 1.75W ±100ppm/°C BUS Conformal Coated 14-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1399 / $0.1862 | Buy Now |
Part Details for 4614X-101-221LF
4614X-101-221LF CAD Models
4614X-101-221LF Part Data Attributes:
|
4614X-101-221LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4614X-101-221LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.75W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 35.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |