Part Details for 4614X-104-331/471L by Bourns Inc
Overview of 4614X-104-331/471L by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4614X-104-331/471L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0521
|
Newark | Resistor Network, thick Film,330Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc Rohs Compliant: Yes |Bourns 4614X-104-331/471L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2130 / $0.2310 | Buy Now |
DISTI #
4614X-104-331/471L-ND
|
DigiKey | RES NTWRK 24 RES MULT OHM 14SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1420 In Stock |
|
$0.1908 / $0.6400 | Buy Now |
DISTI #
4614X-104-331/471L
|
Avnet Americas | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.75W ±100ppm/°C TERM Conformal 14-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4614X-104-331/471L) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1881 / $0.2137 | Buy Now |
DISTI #
652-4614X104331/471L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM CONF SIP RoHS: Compliant | 8667 |
|
$0.1880 / $0.6400 | Buy Now |
DISTI #
73201106
|
RS | Resistor, 330 ohms, 1.75 W, 2 %, 100 V (Max.) | Bourns 4614X-104-331/471L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4830 / $0.5690 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.75W ±100ppm/°C TERM Conformal 14-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1951 / $0.2558 | Buy Now |
DISTI #
4614X-104-331/471L
|
TTI | Resistor Networks & Arrays RNET - THK FILM CONF SIP pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 700 In Stock |
|
$0.1880 / $0.3810 | Buy Now |
DISTI #
4614X-104-331/471L
|
Avnet Americas | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.75W ±100ppm/°C TERM Conformal 14-Pin SIP Pin Thru-Hole Bulk - Bulk (Alt: 4614X-104-331/471L) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1881 / $0.2137 | Buy Now |
|
Master Electronics | Res Thick Film NET 330 Ohm/470 Ohm 2% 1.75W ±100ppm/°C TERM Conformal 14-Pin SIP Pin Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1951 / $0.2558 | Buy Now |
Part Details for 4614X-104-331/471L
4614X-104-331/471L CAD Models
4614X-104-331/471L Part Data Attributes:
|
4614X-104-331/471L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4614X-104-331/471L
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.75W, 470ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Epoxy Resin | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 35.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.75 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4614X-104-331/471L
This table gives cross-reference parts and alternative options found for 4614X-104-331/471L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4614X-104-331/471L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4614X-104-331/471 | RESISTOR, NETWORK, FILM, TERMINATOR, 1.75W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4614X-104-331/471L vs 4614X-104-331/471 |