Part Details for 4615-1032-N by RAF Electronic Hardware
Overview of 4615-1032-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-6-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSS1246-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-154KLC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 4615-1032-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF4615-1032-N
|
Heilind Electronics | HEX MALE-FEMALE STANDOFFS 5/16 HEX X 5.00 LENGTH | Americas - 9 in Stock |
|
Buy Now | |
DISTI #
RAF4615-1032-N
|
Interstate Connecting Components | HEX MALE-FEMALE STANDOFFS 5/16 HEX X 5.00 LENGTH | 3 |
|
Buy Now | |
DISTI #
RAF4615-1032-N
|
DB Roberts | HEX MALE-FEMALE STANDOFFS 5/16 HEX X 5.00 LENGTH | 0 |
|
RFQ |