Part Details for 461M10494C by Cornell Dubilier Electronics Inc
Overview of 461M10494C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 461M10494C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5079
|
Newark | Axial Film |Cornell Dubilier 461M10494C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
461M10494C-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC AXIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1171 | Buy Now |
DISTI #
598-461M10494C
|
Mouser Electronics | Film Capacitors 1uF 400V 10% RoHS: Compliant | 0 |
|
$1.0300 / $1.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
DISTI #
461M10494C
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.0500 | Buy Now |
Part Details for 461M10494C
461M10494C CAD Models
461M10494C Part Data Attributes
|
461M10494C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
461M10494C
Cornell Dubilier Electronics Inc
AXIAL FILM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.1 mm | |
Length | 20.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 8.1 mm |