-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
68046-207LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 14 position, 2.54mm (0.100in) Pitch. | |
10143746-207KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 7 Position, side to side, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9585
|
Newark | Mini-Fit Jr Lcp Vert. Hdr Pegs 10Ckt Tin |Molex 46207-0110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 699 |
|
$1.9200 / $2.7600 | Buy Now |
DISTI #
56R0427
|
Newark | Mini-Fit Jr Lcp Vert. Hdr Pegs 10Ckt Tin |Molex 46207-0110 RoHS: Not Compliant Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
538-46207-0110
|
Mouser Electronics | Headers & Wire Housings MINIFIT RTC HDR 10P DR V TIN .093 RoHS: Compliant | 488 |
|
$1.5900 / $1.8300 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
699 Partner Stock |
|
$1.5100 / $1.8800 | Buy Now |
|
Quest Components | 1 |
|
$2.9400 / $3.9200 | Buy Now | |
DISTI #
462070110-MOL
|
TME | 46207-0110 Min Qty: 22 | 699 |
|
$1.7154 / $1.9712 | Buy Now |
|
Master Electronics | Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Tray RoHS: Compliant |
699 Partner Stock |
|
$1.5100 / $1.8800 | Buy Now |
DISTI #
10190300
|
TestEquity LLC | Molex 46207-0110 4.20mm Pitch, Mini-Fit Jr. Reflow Solder Capable Header, Dual Row, Vertical, 10 Circuits, 2.36mm PCB Thickness, with PCB Pegs, LCP Housing, with Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable, Tray | 699 |
|
$1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy