Part Details for 462070012 by Molex
Overview of 462070012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 462070012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0462070012
|
Avnet Americas | Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0462070012) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1678 / $3.0330 | Buy Now |
DISTI #
0462070012
|
Avnet Americas | Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0462070012) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1678 / $3.0330 | Buy Now |
DISTI #
462070012
|
Avnet Abacus | Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 462070012) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 462070012
462070012 CAD Models
462070012 Part Data Attributes:
|
462070012
Molex
Buy Now
Datasheet
|
Compare Parts:
462070012
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.378 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 75 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.144 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |