Part Details for 4628-832-SS-20 by RAF Electronic Hardware
Overview of 4628-832-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4628IY#PBF | Analog Devices | 2x 8A or 1x 16A DC/DC µModule | |
LTM4628IY | Analog Devices | 2x 8A or 1x 16A DC/DC µModule | |
LTM4628EY#PBF | Analog Devices | 2x 8A or 1x 16A DC/DC µModule |
Price & Stock for 4628-832-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF4628-832-SS-20
|
DB Roberts | 0 |
|
RFQ |