Part Details for 463-6741-C by ATGBICS
Overview of 463-6741-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 463-6741-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-463-6741-C-ND
|
DigiKey | 1000BASE-LX SFP 1310nm 10km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8505 In Stock |
|
$20.4000 / $24.0000 | Buy Now |