Part Details for 4634-6000 by 3M Interconnect
Overview of 4634-6000 by 3M Interconnect
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4634-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3974
|
Newark | Wire-Board Connector Plug, 34 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:34Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 4634-6000 (Alternate Part Number: 00054007357087 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$8.3200 / $9.7100 | Buy Now |
DISTI #
MPL34K-ND
|
DigiKey | CONN PLUG 34P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
243 In Stock |
|
$7.7425 / $12.8100 | Buy Now |
DISTI #
7100234324
|
Avnet Americas | Conn Ejector Header PL 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234324) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0895 / $8.0693 | Buy Now |
DISTI #
87F3974
|
Avnet Americas | Conn Ejector Header PL 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 87F3974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 162 Partner Stock |
|
$11.5300 / $14.3800 | Buy Now |
DISTI #
517-4634-6000
|
Mouser Electronics | Headers & Wire Housings 34P OPEN END PLUG IDC SHROUDED HEADER RoHS: Compliant | 316 |
|
$8.4400 / $12.8100 | Buy Now |
DISTI #
MMM7100234324
|
Heilind Electronics | 7000057867 80610170914 34/PG/OP/BECU/MTGFLNG | Americas - 0 in Stock |
|
$8.8674 / $9.0060 | Buy Now |
DISTI #
67591767
|
Verical | Conn Ejector Header PL 34 POS 2.54mm IDT RA Cable Mount RoHS: Compliant Min Qty: 228 Package Multiple: 228 Date Code: 2318 | Americas - 228 |
|
$10.2201 | Buy Now |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, IDC TERMINAL, GRAY INSULATOR, RECEPTACLE | 4 |
|
$5.0100 / $10.0200 | Buy Now |
DISTI #
4634-6000
|
TTI | Headers & Wire Housings 34P OPEN END PLUG IDC SHROUDED HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 185 In Stock |
|
$8.8300 / $12.6800 | Buy Now |
Part Details for 4634-6000
4634-6000 CAD Models
4634-6000 Part Data Attributes:
|
4634-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4634-6000
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4634-6000
This table gives cross-reference parts and alternative options found for 4634-6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4634-6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
118293034001040 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4634-6000 vs 118293034001040 |
108293034000012 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4634-6000 vs 108293034000012 |
4634-7300 | 34 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG, ROHS COMPLIANT | 3M Electronics | 4634-6000 vs 4634-7300 |
4634-7300 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 4634-6000 vs 4634-7300 |
108293034001042 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4634-6000 vs 108293034001042 |