Part Details for 4634-6001 by 3M Interconnect
Overview of 4634-6001 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4634-6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F192
|
Newark | Wire-Board Connector Plug, 34 Position, 2.54Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:34Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 4634-6001 (Alternate Part Number: 00054007357094 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5600 / $10.3100 | Buy Now |
DISTI #
MPK34K-ND
|
DigiKey | CONN PLUG 34P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
817 In Stock |
|
$7.7425 / $12.8100 | Buy Now |
DISTI #
7100234325
|
Avnet Americas | Conn Ejector Header PL 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100234325) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0895 / $8.0693 | Buy Now |
DISTI #
517-4634-6001
|
Mouser Electronics | Headers & Wire Housings 34P OPEN END PLUG IDC SHROUDED HEADER RoHS: Compliant | 298 |
|
$7.7400 / $12.8100 | Buy Now |
DISTI #
MMM7100234325
|
Heilind Electronics | 4634-6001 3M 4634-6001, WANNENSTIFTSTEC | Americas - 0 in Stock |
|
$8.8674 / $9.0060 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$7.5040 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | 1 |
|
$6.7000 / $10.0500 | Buy Now |
|
Quest Components | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | 11 |
|
$11.6100 / $13.0613 | Buy Now |
|
Quest Components | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | 242 |
|
$11.2000 / $15.7500 | Buy Now |
Part Details for 4634-6001
4634-6001 CAD Models
4634-6001 Part Data Attributes
|
4634-6001
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4634-6001
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.331 inch | |
Body Depth | 0.525 inch | |
Body Length | 2.098 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 4634-6001
This table gives cross-reference parts and alternative options found for 4634-6001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4634-6001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4634-6301 | 34 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4634-6001 vs 4634-6301 |
118293034001042 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4634-6001 vs 118293034001042 |
622-3416 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 4634-6001 vs 622-3416 |
4634-6200 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4634-6001 vs 4634-6200 |
108293034000040 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug | Kyocera AVX Components | 4634-6001 vs 108293034000040 |
118293034000040 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4634-6001 vs 118293034000040 |
4634-6301 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug | 3M Interconnect | 4634-6001 vs 4634-6301 |
4634-6200 | 34 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC, PLUG | 3M Electronics | 4634-6001 vs 4634-6200 |
622-3406 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Receptacle | Thomas & Betts | 4634-6001 vs 622-3406 |
118293034001012 | Board Connector, 34 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Kyocera AVX Components | 4634-6001 vs 118293034001012 |