Part Details for 463N322000M1M by KEMET Corporation
Overview of 463N322000M1M by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 463N322000M1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6269
|
Newark | 3200Pf 310V |Kemet 463N322000M1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4717 |
|
$0.3780 / $0.9600 | Buy Now |
DISTI #
2266-463N322000M1M-ND
|
DigiKey | 3200PF 310V Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4717 In Stock |
|
$0.2770 / $0.3700 | Buy Now |
DISTI #
75726910
|
Verical | Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 20%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 4025 |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
32917273
|
Verical | Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 20%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 692 |
|
$0.2600 / $0.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6132 |
|
RFQ |
Part Details for 463N322000M1M
463N322000M1M CAD Models
463N322000M1M Part Data Attributes
|
463N322000M1M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463N322000M1M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 0.22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 463N322000M1M
This table gives cross-reference parts and alternative options found for 463N322000M1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463N322000M1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463N3220DQM1M | Film Capacitor, Polypropylene, 630V, 0.22uF | KEMET Corporation | 463N322000M1M vs 463N3220DQM1M |
R463N3220DQM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N322000M1M vs R463N3220DQM1M |
R463N322000M1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463N322000M1M vs R463N322000M1M |