Part Details for 463W468050M2K by KEMET Corporation
Overview of 463W468050M2K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 463W468050M2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R463W468050M2K
|
TTI | Safety Capacitors 6.8uF 310VAC 10% X2 Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 252 Package Multiple: 84 Container: Tray | Americas - 0 |
|
$2.6200 | Buy Now |
DISTI #
R463W468050M2K
|
Avnet Asia | Safety Capacitor, 6.8 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R463W468050M2K) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 141 Weeks, 3 Days | 1260 |
|
$2.0581 / $2.3190 | Buy Now |
Part Details for 463W468050M2K
463W468050M2K CAD Models
463W468050M2K Part Data Attributes:
|
463W468050M2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
463W468050M2K
KEMET Corporation
Film Capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for 463W468050M2K
This table gives cross-reference parts and alternative options found for 463W468050M2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 463W468050M2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463W468050M2KP | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463W468050M2K vs R463W468050M2KP |
46KW468040M2KQ | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 463W468050M2K vs 46KW468040M2KQ |
R463W468050M2KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463W468050M2K vs R463W468050M2KN |
46KW468050M2KV | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 463W468050M2K vs 46KW468050M2KV |
R463W468050M2KF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463W468050M2K vs R463W468050M2KF |
46KW468050M2KN | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 463W468050M2K vs 46KW468050M2KN |
46KW468040M2KP | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 463W468050M2K vs 46KW468040M2KP |
R463W468000M2KL | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 463W468050M2K vs R463W468000M2KL |
46KW468000M2KT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | 463W468050M2K vs 46KW468000M2KT |
R463W468052M2KQ | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 6.8uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | 463W468050M2K vs R463W468052M2KQ |