Part Details for 4640-6000 (ALTERNATE: 54007357209) by 3M
Overview of 4640-6000 (ALTERNATE: 54007357209) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4640-6000 (ALTERNATE: 54007357209)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084755
|
RS | Plug Wire Mount 4600 Series 2.27 in.L x 0.25 in. H x 0.16 in. W 40 1 A | 3M 4640-6000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 81 |
|
$10.7800 / $14.9700 | Buy Now |