There are no models available for this part yet.
Overview of 4640-832-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADMV4640BCPZN-RL7 | Analog Devices | Ku-Band Downconverter w/ integ | |
EVAL-ADMV4640Z | Analog Devices | . | |
ADMV4640BCPZN | Analog Devices | Ku-Band Downconverter w/ integ |
Price & Stock for 4640-832-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH7805
|
Newark | 3/8 Hex X 1-1/2 Length |Raf Electronic Hardware 4640-832-SS RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$6.3600 / $7.2400 | Buy Now | |
DISTI #
1772-2240-ND
|
DigiKey | 3/8 HEX X 1-1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
95 In Stock |
|
$3.8312 / $4.1300 | Buy Now | |
DISTI #
761-4640-832-SS
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 1-1/2 Length Hex Male-Female Standoff RoHS: Compliant | 21 |
|
$5.3800 / $7.5800 | Buy Now | |
DISTI #
71740769
|
RS | Hex Male-Female Standoff, 3/8 Hex X 1-1/2 Length | RAF 4640-832-SS RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $6.9300 | RFQ | |
Onlinecomponents.com | Standoff Hex M/F 8-32-THD Stainless Steel Plain RoHS: Compliant |
49 In Stock |
|
$4.9700 / $6.0700 | Buy Now | ||
DISTI #
51670886
|
Verical | Standoff Hex M/F 8-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 33 Package Multiple: 33 Date Code: 1702 | Americas - 33 |
|
$6.8770 / $7.8910 | Buy Now | |
DISTI #
RAF4640-832-SS
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | Standoff Hex M/F 8-32-THD Stainless Steel Plain RoHS: Compliant |
49 In Stock |
|
$4.9700 / $6.0700 | Buy Now |