-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
464001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
464001
Littelfuse Inc
Electric Fuse, FAST BLOW ELECTRIC FUSE, 1A, 250VAC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | JOULE-INTEGRAL-NOM AT 32 VDC: 0.8 | |
Blow Characteristic | FAST | |
Body Breadth | 4.5 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 12.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | METI; PSE; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | END CAP |
This table gives cross-reference parts and alternative options found for 464001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 464001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JME001 | Electric Fuse, Normal Blow, 1A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 464001 vs JME001 |
0664001.HXSL | Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 464001 vs 0664001.HXSL |
CFB0520F/1 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | Camden Electronics Ltd | 464001 vs CFB0520F/1 |
SF-2410SP100W-2 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Surface Mount, 2410, | Bourns Inc | 464001 vs SF-2410SP100W-2 |
0034.6975 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 464001 vs 0034.6975 |
JSO001 | Electric Fuse, Normal Blow, 1A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 464001 vs JSO001 |
CFB0520T/1 | Electric Fuse, Time Delay Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | CamdenBoss Ltd | 464001 vs CFB0520T/1 |
MI6SB25V1 | Electric Fuse, Slow Blow, 1A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | 464001 vs MI6SB25V1 |
0388001.MXE | Electric Fuse, 1A, 250VAC, 100A (IR), Through Hole, LEAD FREE | Littelfuse Inc | 464001 vs 0388001.MXE |
0232001.XE | Electric Fuse, Medium Blow, 1A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 464001 vs 0232001.XE |