Part Details for 464247-E by TE Connectivity
Overview of 464247-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 464247-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-464247-E-ND
|
DigiKey | MIBR F 08POS VERT A IDC22 POZ Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2087 In Stock |
|
$1.6346 / $3.0300 | Buy Now |
DISTI #
464247-E
|
Avnet Americas | Conn IDC Connector Receptacle 8 POS 1.27mm IDT ST Cable Mount Tray - Bulk (Alt: 464247-E) Min Qty: 2100 Package Multiple: 140 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$1.3331 | Buy Now |
DISTI #
305-464247
|
Mouser Electronics | Headers & Wire Housings SRCA 1,27 8 F 1 IDC22 137 E1 094 1,27 TR RoHS: Compliant | 0 |
|
$1.5700 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 140 Lead time: 28 Weeks Container: Box | 0Box |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now |
DISTI #
464247-E
|
Avnet Abacus | Conn IDC Connector Receptacle 8 POS 1.27mm IDT ST Cable Mount Tray (Alt: 464247-E) RoHS: Compliant Min Qty: 2100 Package Multiple: 140 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now |