There are no models available for this part yet.
Overview of 46436-1183 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7331-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 46436-1183 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0464361183
|
Avnet Americas | EXTreme Ten60 Conn Power RCP 12Power/25Signal POS Solder RA Thru-Hole 37 Terminal 1 Port Tray - Trays (Alt: 0464361183) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Container: Tray | 0 |
|
RFQ |
CAD Models for 46436-1183 by Molex
Part Data Attributes for 46436-1183 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
EXTREME TEN60POWER, POLARIZED
|
Body Breadth
|
0.748 inch
|
Body Depth
|
0.992 inch
|
Body Length
|
3.689 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BLADE PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
200 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
GUIDE SLOT
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.5 A
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 46436-1183
This table gives cross-reference parts and alternative options found for 46436-1183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 46436-1183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10077690-001LF | Rectangular Power Connector, 37 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 46436-1183 vs 10077690-001LF |