Part Details for 46436-1309 by Molex
Overview of 46436-1309 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46436-1309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0464361309
|
Avnet Americas | EXTreme Ten60 Conn Power RCP 4Power/40Signal POS 2mm/7.5mm Solder RA Thru-Hole 44 Terminal 1 Port Tray - Trays (Alt: 0464361309) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Container: Tray | 0 |
|
RFQ |
Part Details for 46436-1309
46436-1309 CAD Models
46436-1309 Part Data Attributes
|
46436-1309
Molex
Buy Now
Datasheet
|
Compare Parts:
46436-1309
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |