-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2087
|
Newark | Rect Pwr Conn, R/A Rcpt, 3Pos, Press Fit Rohs Compliant: Yes |Molex 46436-9303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$8.4600 / $12.0000 | Buy Now |
DISTI #
32AK7123
|
Newark | Ra Rec Ten60 G-3P-G Rohs Compliant: Yes |Molex 46436-9303 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $12.6700 | Buy Now |
DISTI #
0464369303
|
Avnet Americas | Connector Power Receptacle 3 Position 5.5mm Press Fit Right Angle Through Hole 30 Terminal 1 Port Tray - Trays (Alt: 0464369303) RoHS: Not Compliant Min Qty: 540 Package Multiple: 270 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$5.9801 / $8.7513 | Buy Now |
DISTI #
538-46436-9303
|
Mouser Electronics | Power to the Board EXRTEME TEN60 RoHS: Compliant | 222 |
|
$6.8000 / $10.9100 | Buy Now |
DISTI #
73504423
|
RS | EXTreme Ten60Power Right-Angle Receptacle with Side Guides, 3 DC Power Circuits | Molex Incorporated 46436-9303 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7300 / $9.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
180 Partner Stock |
|
$5.7900 / $7.5500 | Buy Now |
DISTI #
46436-9303
|
TTI | Power to the Board EXRTEME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 45 In Stock |
|
$6.7200 / $10.8000 | Buy Now |
DISTI #
0464369303
|
Avnet Americas | Connector Power Receptacle 3 Position 5.5mm Press Fit Right Angle Through Hole 30 Terminal 1 Port Tray - Trays (Alt: 0464369303) RoHS: Not Compliant Min Qty: 540 Package Multiple: 270 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$5.9801 / $8.7513 | Buy Now |
|
Master Electronics | RoHS: Compliant |
180 Partner Stock |
|
$5.7900 / $7.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy