Part Details for 46436-9316 by Molex
Overview of 46436-9316 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46436-9316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2100
|
Newark | Rect Pwr Conn, R/A Rcpt, 31Pos/Press Fit Rohs Compliant: Yes |Molex 46436-9316 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$11.8100 / $17.8400 | Buy Now |
DISTI #
32AK7136
|
Newark | Ra Rec Ten60 G-1P-30S-G Rohs Compliant: Yes |Molex 46436-9316 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5200 / $19.7300 | Buy Now |
DISTI #
0464369316
|
Avnet Americas | Connector Power Receptacle 1Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 40 Terminal 1 Port Tray - Trays (Alt: 0464369316) RoHS: Not Compliant Min Qty: 480 Package Multiple: 240 Lead time: 19 Weeks, 0 Days Container: Tray | 480 Factory Stock |
|
$7.9233 / $13.4696 | Buy Now |
DISTI #
538-46436-9316
|
Mouser Electronics | Power to the Board EXTREME TEN60 RoHS: Compliant | 200 |
|
$10.2700 / $16.3700 | Buy Now |
DISTI #
73504454
|
RS | EXTreme Ten60Power Right-Angle Receptacle, 1 DC Power Circuit, 30 Circuits | Molex Incorporated 46436-9316 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4800 / $14.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
160 Partner Stock |
|
$9.0300 / $11.7400 | Buy Now |
DISTI #
46436-9316
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 40 In Stock |
|
$10.5700 / $16.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
160 Partner Stock |
|
$9.0300 / $11.7400 | Buy Now |