Part Details for 46436-9322 by Molex
Overview of 46436-9322 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93221-120TRLF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 40 Positions, Plain Mounting Style. | |
93221-105TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Shrouded Vertical Header, Surface Mount, 10 Positions, 1.27mm (0.05in) Pitch. |
Price & Stock for 46436-9322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2106
|
Newark | Rect Pwr Conn, R/A Rcpt, 19Pos/Press Fit Rohs Compliant: Yes |Molex 46436-9322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$14.7700 / $22.1400 | Buy Now |
DISTI #
32AK7142
|
Newark | Ra Rec Ten60 G-2P-15S-2P-G |Molex 46436-9322 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8500 / $24.5900 | Buy Now |
DISTI #
0464369322
|
Avnet Americas | Connector Power Receptacle 4Power/15Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 55 Terminal 1 Port Tray - Trays (Alt: 0464369322) RoHS: Not Compliant Min Qty: 540 Package Multiple: 180 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$15.4055 / $16.9855 | Buy Now |
DISTI #
538-46436-9322
|
Mouser Electronics | Power to the Board EXTREME TEN60 RoHS: Compliant | 95 |
|
$14.0300 / $20.8600 | Buy Now |
DISTI #
73504429
|
RS | EXTreme Ten60Power Right-Angle Receptacle, 2 DC Power Circuits, 15 Circuits | Molex Incorporated 46436-9322 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0600 / $18.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$11.2600 / $14.6400 | Buy Now |
DISTI #
46436-9322
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 30 In Stock |
|
$13.8900 / $20.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
120 Partner Stock |
|
$11.2600 / $14.6400 | Buy Now |