-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-372 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
68464-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R0462
|
Newark | Ten60 R/A Plug Header 2P-15S-2P |Molex 46437-1023 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 | Buy Now |
DISTI #
0464371023
|
Avnet Americas | EXTreme Ten60 R/A PLUG HEADER 2P-15S-2P - Trays (Alt: 0464371023) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$5.5876 | Buy Now |
DISTI #
538-46437-1023
|
Mouser Electronics | Power to the Board TEN60 R/A Plug Heade ug Header 2P-15S-2P RoHS: Compliant | 0 |
|
$6.1900 / $7.0100 | Order Now |
|
Onlinecomponents.com | 2.54mm, 7.50mm Pitch EXTreme Ten60Power™ Right Angle Plug Assembly, 2 Power Circuits, 15 Signal Circuits, 2 Power Circuits, Halogen Free RoHS: Compliant |
337 Partner Stock |
|
$6.5800 / $8.7500 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$8.1032 / $14.7330 | Buy Now | |
DISTI #
464371023-MOL
|
TME | 46437-1023 Min Qty: 4 | 337 |
|
$9.3257 / $10.9649 | Buy Now |
DISTI #
C1S549808220460
|
Chip1Stop | Connector Power RoHS: Compliant | 337 |
|
$6.4600 / $7.3200 | Buy Now |
|
Master Electronics | 2.54mm, 7.50mm Pitch EXTreme Ten60Power™ Right Angle Plug Assembly, 2 Power Circuits, 15 Signal Circuits, 2 Power Circuits, Halogen Free RoHS: Compliant |
337 Partner Stock |
|
$6.5800 / $8.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy