-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1047
|
Newark | Rect Pwr Conn, R/A Plug, 2Pos, 1Row Rohs Compliant: Yes |Molex 46437-9202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 525 |
|
$6.3000 / $8.7900 | Buy Now |
DISTI #
0464379202
|
Avnet Americas | EXTreme Ten60, RA PLUG ASSY 2-CKT, PRESS-FIT - Trays (Alt: 0464379202) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.6531 / $6.1904 | Buy Now |
DISTI #
538-46437-9202
|
Mouser Electronics | Power to the Board 2 DC Power Circuit Press Fit Tail RoHS: Compliant | 474 |
|
$4.9700 / $8.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
525 Partner Stock |
|
$3.9000 / $5.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
525 Partner Stock |
|
$3.9000 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46437-9202
Molex
Buy Now
Datasheet
|
Compare Parts:
46437-9202
Molex
Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):60A | |
Body Breadth | 0.394 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | 46436-9202; 46562-9002 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |