-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-372 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
68464-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1048
|
Newark | Rect Pwr Conn, R/A Plug, 3Pos, 1Row Rohs Compliant: Yes |Molex 46437-9203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1267 |
|
$9.0100 / $11.2000 | Buy Now |
DISTI #
0464379203
|
Avnet Americas | Connector Power Plug 3 Position 5.5mm Press Fit Right Angle Through Hole 30 Terminal 1 Port Tray (Alt: 0464379203) RoHS: Not Compliant Min Qty: 900 Package Multiple: 450 Lead time: 19 Weeks, 0 Days | 0 |
|
$5.6156 | Buy Now |
DISTI #
538-46437-9203
|
Mouser Electronics | Power to the Board 3 DC Power Circuits Press Fit Tail RoHS: Compliant | 1344 |
|
$6.2900 / $10.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4300 / $6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46437-9203
Molex
Buy Now
Datasheet
|
Compare Parts:
46437-9203
Molex
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):60A | |
Body Breadth | 0.394 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.768 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | 46436-9203; 46562-9003 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |