Part Details for 46437-9311 by Molex
Overview of 46437-9311 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
93111-015LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 30 positions, 2.54mm (.100in) Pitch. | |
68464-372 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 46437-9311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2132
|
Newark | Rect Pwr Conn, R/A Plug, 16Pos/Press Fit Rohs Compliant: Yes |Molex 46437-9311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$9.9900 / $13.7800 | Buy Now |
DISTI #
32AK7168
|
Newark | Ra Plug Ten60 G-1P-15S-G Rohs Compliant: Yes |Molex 46437-9311 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 / $15.0900 | Buy Now |
DISTI #
0464379311
|
Avnet Americas | Connector Power Plug 1Power/15Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 25 Terminal 1 Port Tray - Trays (Alt: 0464379311) RoHS: Not Compliant Min Qty: 450 Package Multiple: 225 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$6.6346 / $10.2977 | Buy Now |
DISTI #
538-46437-9311
|
Mouser Electronics | Power to the Board EXTREME TEN60 RoHS: Compliant | 180 |
|
$7.9100 / $12.9900 | Buy Now |
DISTI #
73504472
|
RS | EXTreme Ten60Power Right-Angle Plug, 1 DC Power Circuit, 15 Circuits | Molex Incorporated 46437-9311 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0100 / $11.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
135 Partner Stock |
|
$6.9100 / $8.9800 | Buy Now |
DISTI #
46437-9311
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 45 In Stock |
|
$7.8200 / $12.8600 | Buy Now |
DISTI #
464379311-MOL
|
TME | 46437-9311 Min Qty: 4 | 135 |
|
$9.4187 / $12.4435 | Buy Now |
|
Master Electronics | RoHS: Compliant |
135 Partner Stock |
|
$6.9100 / $8.9800 | Buy Now |