Part Details for 46437-9319 by Molex
Overview of 46437-9319 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9319DM/B | Rochester Electronics LLC | 9319DM/B | |
68464-372 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
68464-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 46437-9319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2140
|
Newark | Rect Pwr Conn, R/A Plug, 34Pos/Press Fit Rohs Compliant: Yes |Molex 46437-9319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$15.9000 / $21.3900 | Buy Now |
DISTI #
32AK7176
|
Newark | Ra Plug Ten60 G-4P-30S-G Rohs Compliant: Yes |Molex 46437-9319 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $26.9900 | Buy Now |
DISTI #
0464379319
|
Avnet Americas | Connector Power Plug 4Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 70 Terminal 1 Port Tray - Trays (Alt: 0464379319) RoHS: Not Compliant Min Qty: 500 Package Multiple: 125 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$14.3664 / $18.6360 | Buy Now |
DISTI #
538-46437-9319
|
Mouser Electronics | Power to the Board EXTREME TEN60 RoHS: Compliant | 99 |
|
$14.2400 / $16.4100 | Buy Now |
DISTI #
73504443
|
RS | EXTreme Ten60Power Right-Angle Plug, 4 DC Power Circuits, 30 Circuits | Molex Incorporated 46437-9319 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3300 / $20.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
75 Partner Stock |
|
$12.3400 / $16.0500 | Buy Now |
DISTI #
46437-9319
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$13.1300 / $16.2500 | Buy Now |
DISTI #
464379319-MOL
|
TME | 46437-9319 Min Qty: 2 | 75 |
|
$16.8515 / $22.2564 | Buy Now |
|
Master Electronics | RoHS: Compliant |
75 Partner Stock |
|
$12.3400 / $16.0500 | Buy Now |