There are no models available for this part yet.
Overview of 46437-9326 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-372 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
68464-372HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. | |
M2020-11-669.3266 | Renesas Electronics Corporation | VCSO Based Clock PLL |
Price & Stock for 46437-9326 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK2147
|
Newark | Rect Pwr Conn, R/A Plug, 32Pos/Press Fit Rohs Compliant: Yes |Molex 46437-9326 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$15.9400 / $21.5100 | Buy Now | |
DISTI #
32AK7183
|
Newark | Ra Plug Ten60 G-1P-30S-1P-G Rohs Compliant: Yes |Molex 46437-9326 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 / $27.2400 | Buy Now | |
DISTI #
0464379326
|
Avnet Americas | Connector Power Plug 2Power/30Signal Position 5.5mm/2mm Press Fit Right Angle Through Hole 50 Terminal 1 Port Tray - Trays (Alt: 0464379326) RoHS: Not Compliant Min Qty: 450 Package Multiple: 150 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$11.9758 / $18.5880 | Buy Now | |
DISTI #
538-46437-9326
|
Mouser Electronics | Power to the Board EXTREME TEN60 RoHS: Compliant | 120 |
|
$14.8700 / $20.2700 | Buy Now | |
DISTI #
73504477
|
RS | EXTreme Ten60Power Right-Angle Plug, 1 DC Power Circuit, 30 Circuits | Molex Incorporated 46437-9326 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4600 / $20.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
60 Partner Stock |
|
$12.4600 / $16.2100 | Buy Now | ||
DISTI #
46437-9326
|
TTI | Power to the Board EXTREME TEN60 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 30 In Stock |
|
$14.2800 / $20.0700 | Buy Now | |
DISTI #
464379326-MOL
|
TME | 46437-9326 Min Qty: 2 | 60 |
|
$17.0159 / $22.4573 | Buy Now | |
Master Electronics | RoHS: Compliant |
60 Partner Stock |
|
$12.4600 / $16.2100 | Buy Now |