There are no models available for this part yet.
Overview of 4644-1032-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4644-1032-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55T8591
|
Newark | Hex Male-Female Standoffs, 3/8 Hex X 1-3/4 Length |Raf Electronic Hardware 4644-1032-AL RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$9.2700 / $13.5500 | Buy Now | |
DISTI #
1772-2213-ND
|
DigiKey | 3/8 HEX X 1-3/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
85 In Stock |
|
$2.2495 / $3.1000 | Buy Now | |
DISTI #
761-4644-1032-AL
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 1-3/4 Length Hex Male-Female Standoff RoHS: Compliant | 98 |
|
$2.2400 / $2.9400 | Buy Now | |
DISTI #
71740771
|
RS | Hex Male-Female Standoff, 3/8 Hex X 1-3/4 Length | RAF 4644-1032-AL RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.6900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 1025 Factory Stock |
|
$2.0300 / $2.4900 | Buy Now | ||
DISTI #
RAF4644-1032-AL
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 1025 Factory Stock |
|
$2.0300 / $2.4900 | Buy Now |
CAD Models for 4644-1032-AL by RAF Electronic Hardware
Part Data Attributes for 4644-1032-AL by RAF Electronic Hardware
4644-1032-AL
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
4644-1032-ALRAF Electronic HardwareVS
-