Part Details for 464426 by TE Connectivity
Overview of 464426 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68464-426HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 464426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERN464426
|
Heilind Electronics | ERMDE 200 FS EE * 3,70 A-H V-V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
768 On Order |
|
$49.3900 / $151.6700 | Buy Now |
DISTI #
ERN464426
|
Interstate Connecting Components | ERMDE 200 FS EE * 3,70 A-H V-V | 0 |
|
Buy Now | |
DISTI #
000000000005443021
|
Sager | Hard Metric Connectors ERMET DE Female St 200 EE - 3,70 A--H V--V 247 Min Qty: 32 | 0 |
|
$90.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
768 On Order |
|
$49.3900 / $151.6700 | Buy Now |