-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-464676-E-ND
|
DigiKey | 8-PIN, A-CODING, SMT Min Qty: 1 Lead time: 41 Weeks Container: Box |
75 In Stock |
|
$12.7109 / $17.8000 | Buy Now |
DISTI #
464676-E
|
Avnet Americas | Conn Circular Insert M12 PIN 8 POS Solder T/R (Alt: 464676-E) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 38 Weeks, 4 Days | 75 |
|
$9.9002 / $11.9138 | Buy Now |
DISTI #
305-464676
|
Mouser Electronics | Circular Metric Connectors M12 M 8 A * S * 201 10,5 094 * * * RoHS: Compliant | 0 |
|
$12.7100 / $17.7900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 75 Lead time: 39 Weeks Container: Box | 0Box |
|
$6.9300 | Buy Now |
DISTI #
ERN464676
|
Heilind Electronics | M12 VERTICAL MALE 8-PIN A-CODING SMT | Americas - 0 in Stock |
|
$13.0984 / $13.9834 | Buy Now |
|
Onlinecomponents.com | M12 M 8 A * S * 201 10,5 094 * * * ODV 9 RoHS: Compliant |
150 In Stock |
|
$7.5600 / $12.7500 | Buy Now |
DISTI #
ERN464676
|
Interstate Connecting Components | M12 VERTICAL MALE 8-PIN A-CODING SMT | 0 |
|
$13.0984 / $13.9834 | Buy Now |
DISTI #
464676-E
|
Avnet Abacus | Conn Circular Insert M12 PIN 8 POS Solder T/R (Alt: 464676-E) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 38 Weeks, 0 Days | Abacus - 75 |
|
Buy Now | |
|
Master Electronics | M12 M 8 A * S * 201 10,5 094 * * * ODV 9 RoHS: Compliant |
150 In Stock |
|
$7.5600 / $12.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
464676-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
464676-E
TE Connectivity
Circular Connector, 8 Contact(s), Male, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |