-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8351
|
Newark | Conn, Header, 20Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Erni Te Connectivity 464686-E Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Reel | 1600 |
|
$4.7900 / $5.4900 | Buy Now |
DISTI #
62AK4916
|
Newark | Conn, Header, 20Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Maxibridge Series Rohs Compliant: Yes |Erni Te Connectivity 464686-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 310 |
|
$5.1700 / $7.7600 | Buy Now |
DISTI #
2684-464686-ECT-ND
|
DigiKey | MAXIB M 20POS VERT Q SMT BK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1775 In Stock |
|
$4.3125 / $7.5500 | Buy Now |
DISTI #
305-464686
|
Mouser Electronics | Headers & Wire Housings 20-PIN,VERTICAL,SMT RoHS: Compliant | 1847 |
|
$4.4000 / $7.5400 | Buy Now |
|
Future Electronics | DRCQ 254 20 M * SMD * 137 E012 094 GU-H RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Box | 0Box |
|
$5.1100 | Buy Now |
DISTI #
ERN464686
|
Heilind Electronics | MAXIBRIDGE MALE CONNECTOR 20-PIN VERTICAL SMT | Americas - 240 in Stock |
|
$5.0268 / $5.1092 | Buy Now |
|
Onlinecomponents.com | DRCQ 2,54 20 M * SMD * 137 E012 094 GU-H RoHS: Compliant |
295 In Stock |
|
$3.9500 / $10.1700 | Buy Now |
DISTI #
464686-E
|
TTI | Headers & Wire Housings 20-PIN,VERTICAL,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1920 Package Multiple: 320 Container: Reel | Americas - 0 |
|
$4.0900 | Buy Now |
DISTI #
ERN464686
|
Interstate Connecting Components | MAXIBRIDGE MALE CONNECTOR 20-PIN VERTICAL SMT | 80 |
|
$5.0268 / $5.1092 | Buy Now |
DISTI #
464686-E
|
Avnet Abacus | Conn Shrouded Header 20 POS 2.54mm Solder ST SMD T/R (Alt: 464686-E) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 2 Weeks, 3 Days | Abacus - 320 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
464686-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
464686-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.228 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |