Part Details for 464689-E by TE Connectivity
Overview of 464689-E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 464689-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-464689-E-ND
|
DigiKey | DRCQ 2,54 20 M * SMD * 137 E012 Min Qty: 320 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8738 | Buy Now |
DISTI #
305-464689
|
Mouser Electronics | Headers & Wire Housings 20P 2.54MM VERT MALE 12A RED SMT RoHS: Compliant | 0 |
|
$4.8000 / $8.2200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 320 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.1000 | Buy Now |
DISTI #
ERN464689
|
Heilind Electronics | DRCQ 2,54 20 M * SMD * 137 E01 464689-E | Americas - 0 in Stock |
|
$5.4770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $9.0200 | Buy Now |
DISTI #
ERN464689
|
Interstate Connecting Components | DRCQ 2,54 20 M * SMD * 137 E01 464689-E | 0 |
|
$5.4770 | Buy Now |
DISTI #
464689-E
|
Avnet Abacus | (Alt: 464689-E) RoHS: Compliant Min Qty: 3840 Package Multiple: 320 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3100 / $9.0200 | Buy Now |