Part Details for 4648-1032-SS by RAF Electronic Hardware
Overview of 4648-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 4648-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2989
|
Newark | Standoff, Hex Male-Female, 60.33Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:#10-32, Standoff Type:Hex Male-Female, Body Length:50.8Mm, Overall Length:60.33Mm, External Width:9.53Mm Rohs Compliant: Yes |Raf Electronic Hardware 4648-1032-SS RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$4.5200 / $6.0200 | Buy Now |
DISTI #
1772-1544-ND
|
DigiKey | HEX STANDOFF #10-32 SS 2" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
118 In Stock |
|
$3.7987 / $5.3500 | Buy Now |
DISTI #
761-4648-1032-SS
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 2.00 Length Hex Male-Female Standoff RoHS: Compliant | 1 |
|
$3.7900 / $5.2700 | Buy Now |
DISTI #
71322522
|
RS | Standoff, Hex, Stainless Steel, Male/Female, 10-32, 2" (50.8 mm) | RAF 4648-1032-SS RoHS: Not Compliant Min Qty: 38 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 / $4.9500 | RFQ |
|
Onlinecomponents.com | Standoff, Hex, Stainless Steel, Male/Female, 10-32, 2" (50.8 mm) | RAF 4648-1032-SS RoHS: Compliant |
248 In Stock 455 Factory Stock |
|
$2.9300 / $11.1600 | Buy Now |
DISTI #
76455272
|
Verical | Standoff Hex M/F 10-32-THD Stainless Steel Plain RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2401 | Americas - 245 |
|
$6.1620 / $14.5080 | Buy Now |
DISTI #
C1S619000098502
|
Chip1Stop | Standoff Round M/F 10-32-THD Stainless Steel RoHS: Compliant | 1 |
|
$4.4300 | Buy Now |
DISTI #
RAF4648-1032-SS
|
DB Roberts | 27 |
|
$12.6950 | Buy Now | |
|
Master Electronics | Standoff, Hex, Stainless Steel, Male/Female, 10-32, 2" (50.8 mm) | RAF 4648-1032-SS RoHS: Compliant |
248 In Stock 455 Factory Stock |
|
$2.9300 / $11.1600 | Buy Now |
Part Details for 4648-1032-SS
4648-1032-SS CAD Models
4648-1032-SS Part Data Attributes
|
4648-1032-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4648-1032-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |