46556-1145
Molex
Description: Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,

Overview of 46556-1145 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DC1145B Analog Devices LTC4267CDHC - PoE Powered Devi
UPD78F1145AGA-HAB-AX Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F1145AGK(A)-GAJ-AX Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion), , /

Price & Stock for 46556-1145 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 73R3678
Newark Connectors 1.27Mm Searay Plug 4Row 40P 3.5Mm Sh Rohs Compliant: Yes |Molex 46556-1145 (Alternate Part Number: 883906371883 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 300
  • 100 $12.1100
$12.1100 Buy Now
DISTI # 92P7465
Newark Stacking Connector, Plug, 40Pos, 1.27Mm, Product Range:5047 Series, No. Of Contacts:40Contacts, Gender:Plug, Pitch Spacing:1.27Mm, Contact Termination Type:Surface Mount, No. Of Rows:4Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Molex 46556-1145 (Alternate Part Number: 883906371883 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $11.7500
$11.7500 Buy Now
DISTI # 538-46556-1145
Mouser Electronics Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 4ROW 40P 3.5MM SH RoHS: Compliant 76
  • 1 $16.1800
  • 10 $14.3400
  • 25 $14.1800
  • 100 $11.4100
  • 300 $10.2900
  • 600 $9.2200
$9.2200 / $16.1800 Buy Now
Onlinecomponents.com Conn Board to Board PL 40 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant 300 Partner Stock
  • 300 $11.1600
  • 600 $10.4400
  • 1,200 $9.7500
  • 2,700 $8.9600
  • 5,100 $8.0800
$8.0800 / $11.1600 Buy Now
DISTI # 24567711
Verical Conn Board to Board PL 40 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Americas - 300
  • 300 $9.6500
$9.6500 Buy Now
DISTI # 465561145-MOL
TME 46556-1145 Min Qty: 300 300
  • 300 $6.7828
$6.7828 Buy Now
Master Electronics Conn Board to Board PL 40 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant 300 Partner Stock
  • 300 $11.1600
  • 600 $10.4400
  • 1,200 $9.7500
  • 2,700 $8.9600
  • 5,100 $8.0800
$8.0800 / $11.1600 Buy Now
DISTI # 10190371
TestEquity LLC Molex 46556-1145 Searay Slim Plug, 40 Circuits, 2.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free 300
  • 1 $10.2900
$10.2900 Buy Now

CAD Models for 46556-1145 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 46556-1145 by Molex

46556-1145
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
Body Breadth
0.278 inch
Body Depth
0.221 inch
Body Length
0.759 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
900VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
.5004 N
Insulation Resistance
25000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
30u inch
Rated Current (Signal)
2.7 A
Reference Standard
UL, CSA
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. 46556-1145
    Molex
    Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
    VS

Related Parts for 46556-1145

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 46556-1145 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 46556-1145 by Molex

Select Manufacturer
Which Manufacturer of 46556-1145 would you like to use for your alert(s)?
  • Please alert me when 46556-1145 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 46556-1145 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 46556-1145 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 46556-1145 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 46556-1145.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 46556-1145 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: