-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3745EUJ#PBF | Analog Devices | 16-Ch 50mA LED Drvr w/ Buck Cn | |
LT3745IUJ-1#TRPBF | Analog Devices | 16-Ch 50mA LED Drvr w/ Buck Cn | |
LT3745IUJ-1#PBF | Analog Devices | 16-Ch 50mA LED Drvr w/ Buck Cn |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7439
|
Newark | Connectors 1.27Mm Searay Plug 4Row 120P 8.5Mm Sh Rohs Compliant: Yes |Molex 46556-3745 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 3600 |
|
$12.6900 / $14.8500 | Buy Now |
DISTI #
55AK4006
|
Newark | Mezzanine Conn, Header, 120Pos, 1.27Mm Rohs Compliant: Yes |Molex 46556-3745 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.8500 / $22.2700 | Buy Now |
DISTI #
92P7470
|
Newark | Stacking Connector, Plug, 120Pos, 1.27Mm, Full Reel, Mezzanine Connector Type:Header, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Gender:Plug Rohs Compliant: Yes |Molex 46556-3745 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.1100 / $14.0300 | Buy Now |
DISTI #
538-46556-3745
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 4ROW 120P 8.5MM SH RoHS: Compliant | 0 |
|
$11.9700 / $20.7800 | Order Now |
|
Onlinecomponents.com | Conn Board to Board PL 120 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant |
3600 Partner Stock |
|
$9.3400 / $12.9400 | Buy Now |
DISTI #
465563745-MOL
|
TME | 46556-3745 Min Qty: 150 | 3600 |
|
$10.7471 / $12.9916 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4680 |
|
RFQ | |
|
Master Electronics | Conn Board to Board PL 120 POS 1.27mm Solder ST SMD SEARAY T/R RoHS: Compliant |
3600 Partner Stock |
|
$9.3400 / $12.9400 | Buy Now |
DISTI #
10190374
|
TestEquity LLC | Molex 46556-3745 Searay Slim Plug,120 Circuits, 7.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free | 3600 |
|
$13.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46556-3745
Molex
Buy Now
Datasheet
|
Compare Parts:
46556-3745
Molex
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.278 inch | |
Body Depth | 0.221 inch | |
Body Length | 1.696 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 25000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.7 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .139 N |