465M111172501
Wurth Elektronik
Description: 15x15mm THT Push Button Switch with integrated LED RGB WS-PBTL

Overview of 465M111172501 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 465M111172501 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75AJ0531
Newark Pb Switch, Spst, Tht, White Rohs Compliant: Yes |Wurth Elektronik 465M111172501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $21.8800
  • 10 $17.4600
  • 25 $16.8800
  • 50 $16.4600
  • 100 $16.4500
$16.4500 / $21.8800 Buy Now
DISTI # 732-13669-ND
DigiKey PUSHBUTTON SWITCH ILLUMINATED 15 Min Qty: 1 Lead time: 21 Weeks Container: Tray 18
In Stock
  • 1 $19.2400
  • 5 $15.6320
  • 15 $14.9913
  • 32 $14.4300
  • 64 $14.0300
$14.0300 / $19.2400 Buy Now
DISTI # 710-465M111172501
Mouser Electronics Pushbutton Switches WS-PBTL Pushbutton Switch illuminated RoHS: Compliant 35
  • 1 $19.2400
  • 5 $15.6300
  • 10 $14.9900
  • 25 $14.4300
  • 50 $14.0300
  • 100 $14.0200
$14.0200 / $19.2400 Buy Now

CAD Models for 465M111172501 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 465M111172501 by Wurth Elektronik

465M111172501
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Würth Elektronik
Actuator Color
WHITE
Actuator Length
0.315 inch
Actuator Material
POLYOXYMETHYLENE
Actuator Travel
4.5 mm
Body Breadth
15 mm
Body Height
11.5 mm
Body Length or Diameter
15 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Resistance
0.3 mΩ
Dielectric Withstand Volts
500VAC V
Electrical Life
1000000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Illumination
BLUE GREEN AND RED LED
Insulation Resistance
100000000 Ω
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
2.746 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Hole Count
10
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Tin (Sn)
Terminal Length
0.142 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. 465M111172501
    Wurth Elektronik
    15x15mm THT Push Button Switch with integrated LED RGB WS-PBTL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 465M111172501 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 465M111172501 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 465M111172501 would you like to use for your alert(s)?
  • Please alert me when 465M111172501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 465M111172501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 465M111172501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 465M111172501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 465M111172501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 465M111172501 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: