Part Details for 4662-SM-5 by Kester
Overview of 4662-SM-5 by Kester
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4662BRZ-REEL7 | Analog Devices | 3Single Channel 600Mbps LVDS R | |
LTM4662IY#PBF | Analog Devices | 2x 15A or 1x 30A DC/DC #Module | |
ADN4662BRZ | Analog Devices | Single Channel 600Mbps LVDS Re |
Price & Stock for 4662-SM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.5300 / $162.5000 | Buy Now |