Part Details for 4662264 (ALTERNATE: 4662264) by RS Pro
Overview of 4662264 (ALTERNATE: 4662264) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4662264 (ALTERNATE: 4662264)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70825878
|
RS | Converter Analogue to Analogue 0 to 10V (+) Input 0 to 10V 0 to 20 mA (+)Output | RS PRO 4662264 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$446.4800 | Buy Now |