Part Details for 467-7010-D14 by Amphenol Corporation
Overview of 467-7010-D14 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7010L45L48B | Renesas Electronics Corporation | 1K X 9 DUAL PORT(MASTER) | |
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
XAL7070-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 467-7010-D14
467-7010-D14 CAD Models
467-7010-D14 Part Data Attributes
|
467-7010-D14
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
467-7010-D14
Amphenol Corporation
Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL SULFAMATE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 |
Alternate Parts for 467-7010-D14
This table gives cross-reference parts and alternative options found for 467-7010-D14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 467-7010-D14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
467-6010-B02 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-7010-D14 vs 467-6010-B02 |
467-6010-E54 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-7010-D14 vs 467-6010-E54 |
467-3010-F41 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-7010-D14 vs 467-3010-F41 |
467-5010-D12 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-7010-D14 vs 467-5010-D12 |
467-7010-C02 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-7010-D14 vs 467-7010-C02 |
467-9010-C43 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-7010-D14 vs 467-9010-C43 |
467-3010-F42 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-7010-D14 vs 467-3010-F42 |
467-6010-C01 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-7010-D14 vs 467-6010-C01 |
467-6010-F44 | Board Connector, 10 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Corporation | 467-7010-D14 vs 467-6010-F44 |
89099-348 | Board Connector, 10 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 467-7010-D14 vs 89099-348 |