-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, MICRO HDMI TYPE-D 0.4MM PITCH 19 CKT RECEPTACLE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4503
|
Newark | Hdmi Connector, Rcpt, 19Pos, Smt, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Surface Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metallised Plastic Body, Product Range:46765 Series Rohs Compliant: Yes |Molex 46765-1001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6167 |
|
$1.0500 | Buy Now |
DISTI #
28X2772
|
Newark | Hdmi Connector, Rcpt, 19Pos, Smt, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Surface Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metallised Plastic Body, Product Range:46765 Series Rohs Compliant: Yes |Molex 46765-1001 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
26AC7536
|
Newark | 0.4Mm Micro Hdmi Rec T&r 0.76Aulf 19Ckt Rohs Compliant: Yes |Molex 46765-1001 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
538-46765-1001
|
Mouser Electronics | HDMI, Displayport & DVI Connectors Micro HDMI Recpt RA SMT TH SHELL TABS RoHS: Compliant | 4904 |
|
$1.4900 / $2.8700 | Buy Now |
|
Onlinecomponents.com | Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R RoHS: Compliant | 0 |
|
$1.2300 / $1.5200 | Buy Now |
|
Bristol Electronics | 448 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 19 CONTACT(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 11 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 19 CONTACT(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE | 85 |
|
$2.3800 / $3.5700 | Buy Now |
DISTI #
46765-1001
|
TTI | HDMI, Displayport & DVI Connectors Micro HDMI Recpt RA SMT TH SHELL TABS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$1.5300 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46765-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
46765-1001
Molex
Telecom and Datacom Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, MICRO HDMI TYPE-D 0.4MM PITCH 19 CKT RECEPTACLE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | MICRO HDMI TYPE-D 0.4MM PITCH 19 CKT RECEPTACLE CONNECTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | 1 PORT, 19-POSITION EACH, POLARIZED, SHIELDED | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.114 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | POLYETHYLENE | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |