Part Details for 4677-2520-SS by RAF Electronic Hardware
Overview of 4677-2520-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 4677-2520-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7824
|
Newark | 1/2 Hex X 3/4 Length |Raf Electronic Hardware 4677-2520-SS RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 1535 |
|
$8.7400 / $10.5100 | Buy Now |
DISTI #
1772-2416-ND
|
DigiKey | 1/2 HEX X 3/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
30 In Stock |
|
$5.2600 / $5.6800 | Buy Now |
DISTI #
761-4677-2520-SS
|
Mouser Electronics | Standoffs & Spacers 1/2 Hex X 3/4 Length Hex Male-Female Standoff RoHS: Compliant | 15 |
|
$7.3100 | Buy Now |
DISTI #
71740794
|
RS | Hex Male-Female Standoff, 1/2 Hex X 3/4 Length | RAF 4677-2520-SS RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3300 / $7.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 115 Factory Stock |
|
$7.3500 / $8.8000 | Buy Now |
DISTI #
RAF4677-2520-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 115 Factory Stock |
|
$7.3500 / $8.8000 | Buy Now |
Part Details for 4677-2520-SS
4677-2520-SS CAD Models
4677-2520-SS Part Data Attributes
|
4677-2520-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4677-2520-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |