Part Details for 4677 by BotFactory Inc
Overview of 4677 by BotFactory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4677IY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677IY | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677EY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for 4677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3531-4677-ND
|
DigiKey | SV2 - Enhanced (Desktop PCB Make Min Qty: 1 Lead time: 8 Weeks Container: Retail Package MARKETPLACE PRODUCT |
20 In Stock |
|
$40,300.0000 | Buy Now |