Part Details for 4683 by Adafruit Industries
Overview of 4683 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 4683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9321
|
Newark | Mpm3610 3.3V Buck Converter Breakout - 21V In 3.3V Out At 1.2A |Adafruit 4683 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
1528-4683-ND
|
DigiKey | EVAL BOARD FOR MPM3610 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
60 In Stock |
|
$5.9500 | Buy Now |
DISTI #
485-4683
|
Mouser Electronics | Power Management IC Development Tools MPM3610 3.3V Buck Converter Breakout - 21V In 3.3V Out at 1.2A RoHS: Compliant | 22 |
|
$5.9500 | Buy Now |
DISTI #
73509197
|
RS | MPM3610 3.3V Buck Converter Breakout - 21V In 3.3V Out at 1.2A | Adafruit Industries 4683 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9500 | RFQ |
Part Details for 4683
4683 CAD Models
4683 Part Data Attributes
|
4683
Adafruit Industries
Buy Now
|
Compare Parts:
4683
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |