Part Details for 4690-2# by Pomona Electronics
Overview of 4690-2# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4690-2#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4649
|
Newark | Banana Jack To 22Awg Socket, Red, Gender:Jack, Connector Mounting:-, Current Rating:3A, Voltage Rating:2.5Kv, Contact Plating:Gold Plated Contacts, Connector Colour:Red, Contact Material:Copper, Contact Termination Type:- Rohs Compliant: Yes |Pomona 4690-2# Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$5.9200 / $7.3900 | Buy Now |
DISTI #
501-4690-2#-ND
|
DigiKey | TEST ADAPTER #22 SOCKET (RED) Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2875 | Buy Now |
DISTI #
565-4690-2#
|
Mouser Electronics | Test Plugs & Test Jacks TEST ADAPTER, #22 SOCKET BULK (RED) | 0 |
|
$6.2900 | Order Now |
|
Onlinecomponents.com | Conn Banana Adapter SKT 1 POS ST 1 Port RoHS: Compliant | Alternative Product Available |
|
$6.5000 / $7.3900 | Buy Now |
|
Master Electronics | Conn Banana Adapter SKT 1 POS ST 1 Port RoHS: Compliant | Alternative Product Available |
|
$6.5000 / $7.3900 | Buy Now |
DISTI #
35359.1
|
TestEquity LLC | Pomona 4690-2# Banana Plug Test Adapter, w #22 Socket, 22 AWG, 3 A, Red, Bulk, 4690 Series | 0 |
|
$7.3900 | Buy Now |