Part Details for 46902 by Protektive Pak
Overview of 46902 by Protektive Pak
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3515
|
Newark | Wescorp Esd Tape, Clear 36 Yds, 1 In, 1 In Core |Protektive Pak 46902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 | Buy Now |
DISTI #
46902-ND
|
DigiKey | TAPE ANTISTATIC CLEAR 1"X36YDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8900 | Buy Now |
DISTI #
809-46902
|
Mouser Electronics | Adhesive Tapes Wescorp ESD Tape, Clear 36 Yards, 1 inch, 1 inch Core | 0 |
|
$8.5600 / $9.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0900 | Buy Now |