Part Details for 46904 by Protektive Pak
Overview of 46904 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 46904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3517
|
Newark | Wescorp Esd Tape, Clear 72 Yds, 3/4 In, 3 In Core |Protektive Pak 46904 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8800 | Buy Now |
DISTI #
46904-ND
|
DigiKey | TAPE ANTISTATIC CLEAR 3/4"X72YDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1900 | Buy Now |
DISTI #
809-46904
|
Mouser Electronics | Adhesive Tapes Wescorp ESD Tape, Clear 72 Yards, 3/4 inch, 3 inch Core | 0 |
|
$10.6200 / $11.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7400 | Buy Now |
DISTI #
10307521
|
Techni-Tool, Inc. | Protektive Pak 46904 Esd Tape, Clear, 3/4"W, 2.4mil, Plastic 3" Plastic Core, 72yd | 0 |
|
$8.7400 | Buy Now |
DISTI #
10307521
|
TestEquity LLC | Protektive Pak 46904 Esd Tape, Clear, 3/4"W, 2.4mil, Plastic 3" Plastic Core, 72yd | 0 |
|
$8.7400 | Buy Now |