There are no models available for this part yet.
Overview of 469634-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 469634-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H2323
|
Newark | Blade, Slug |Amp Te Connectivity 469634-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$769.2800 / $829.3800 | Buy Now | |
DISTI #
3937-469634-8-ND
|
DigiKey | BLADE SLUG Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,088.0000 / $1,600.0000 | Buy Now | |
DISTI #
469634-8-ND
|
DigiKey | BLADE SLUG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$880.1600 | Buy Now | |
DISTI #
469634-8
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 469634-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$709.1800 / $853.4200 | Buy Now | |
DISTI #
571-469634-8
|
Mouser Electronics | Crimpers / Crimping Tools BLADE, SLUG | 0 |
|
$857.8700 / $872.1600 | Order Now | |
Future Electronics | Crimping Tool Blade Slug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$853.4200 / $896.1000 | Buy Now | ||
DISTI #
AMP469634-8
|
Heilind Electronics | BLADE, SLUG | Americas - 0 in Stock |
|
$601.0000 / $910.6061 | Buy Now | |
Onlinecomponents.com | BLADE, SLUG RoHS: Compliant | 0 |
|
$551.7200 / $846.4000 | Buy Now | ||
DISTI #
AMP469634-8
|
Interstate Connecting Components | BLADE, SLUG | 0 |
|
$601.0000 / $910.6061 | Buy Now | |
Master Electronics | BLADE, SLUG RoHS: Compliant | 0 |
|
$551.7200 / $846.4000 | Buy Now |