-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8053
|
Newark | Conn, R/A Hdr, 4Pos, 2Row, 4.2Mm, Th Rohs Compliant: Yes |Molex 46991-4004 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Reel | 3240 |
|
$2.1400 / $2.2600 | Buy Now |
DISTI #
26AK4267
|
Newark | Conn, R/A Hdr, 4Pos, 2Row, 4.2Mm, Th Rohs Compliant: Yes |Molex 46991-4004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 704 |
|
$2.7700 / $3.9400 | Buy Now |
DISTI #
62X7500
|
Newark | Mini-Fit Jr Lcp Ra Hdr Nopeg 4Ckt Tin Rohs Compliant: Yes |Molex 46991-4004 Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
0469914004
|
Avnet Americas | Mini-Fit Jr LCP RA Hdr NoPeg 4ckt Tin - Tape and Reel (Alt: 0469914004) RoHS: Compliant Min Qty: 4320 Package Multiple: 1080 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2156 / $2.6808 | Buy Now |
DISTI #
538-46991-4004
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Jr LCP RA Hdr NoPeg 4ckt Tin RoHS: Compliant | 1083 |
|
$1.8800 / $2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2160 Partner Stock |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
61185141
|
Verical | Conn Wire to Board HDR 4 POS 4.2mm Solder RA Thru-Hole T/R RoHS: Compliant Min Qty: 120 Package Multiple: 120 | Americas - 2160 |
|
$2.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2160 Partner Stock |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
10190463
|
TestEquity LLC | Molex 46991-4004 Mini-Fit Jr. Reflow Solder Capable Header, Right-Angle, Dual Row, 4 Circuits, without Mounting Peg, Tin (Sn) Over Nickel (Ni) Plating, Glow-Wire Capable | 2160 |
|
$2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46991-4004
Molex
Buy Now
Datasheet
|
Compare Parts:
46991-4004
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .064-.072 | |
Body Breadth | 0.378 inch | |
Body Depth | 0.796 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.12 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |