-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6794
|
Newark | Mini-Fit Jr Lcp Ra Hdr Nopeg 8Ckt Tin |Molex 46991-4008 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 / $3.7000 | Buy Now |
DISTI #
0469914008
|
Avnet Americas | Connector Power Header 8Position 4.2mm PC Pin Right Angle Through Hole 8 Terminal 1 Port T/R (Alt: 0469914008) Min Qty: 840 Package Multiple: 840 Lead time: 16 Weeks, 0 Days | 0 |
|
$2.8520 / $4.0707 | Buy Now |
DISTI #
538-46991-4008
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Jr LCP RA Hdr NoPeg 8ckt Tin RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
46991-4008
Molex
Buy Now
Datasheet
|
Compare Parts:
46991-4008
Molex
Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | HOLE .064-.072 | |
Body Breadth | 0.378 inch | |
Body Depth | 0.796 inch | |
Body Length | 0.709 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 100u inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |