Part Details for 46993-0400 by Molex
Overview of 46993-0400 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 46993-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6799
|
Newark | Minifitjr Plug W/Ears Dr Glow Wire 4Ckt |Molex 46993-0400 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 | Buy Now |
DISTI #
0469930400
|
Avnet Americas | Conn Housing Wire to Board PL 4 POS 2.1mm ST Panel Mount (Alt: 0469930400) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3402 | Buy Now |
DISTI #
538-46993-0400
|
Mouser Electronics | Headers & Wire Housings MiniFitJr Plug w/Ears DR Glow Wire 4Ckt RoHS: Compliant | 0 |
|
$0.3660 / $0.3750 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3540 / $0.3950 | Buy Now |